
CGA6P1X8R1E106K250AC | |
|---|---|
DigiKey Part Number | 445-174833-2-ND - Tape & Reel (TR) 445-174833-1-ND - Cut Tape (CT) 445-174833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X8R1E106K250AC |
Description | CAP CER 10UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X8R1E106K250AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 50 | 23,69000 Kč | 1 184,50 Kč |
| 100 | 21,95550 Kč | 2 195,55 Kč |
| 500 | 19,02460 Kč | 9 512,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,59989 Kč | 17 599,89 Kč |
| 2 000 | 16,87452 Kč | 33 749,04 Kč |
| 3 000 | 16,51108 Kč | 49 533,24 Kč |
| 5 000 | 16,10820 Kč | 80 541,00 Kč |
| 7 000 | 15,87257 Kč | 111 107,99 Kč |
| 10 000 | 15,64586 Kč | 156 458,60 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


