
CGA6L1X7T2J104K160AC | |
|---|---|
DigiKey Part Number | 445-7116-2-ND - Tape & Reel (TR) 445-7116-1-ND - Cut Tape (CT) 445-7116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L1X7T2J104K160AC |
Description | CAP CER 0.1UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L1X7T2J104K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L1X7T2J104K160AE | TDK | 1 | 445-8773-1-ND | 16,38000 Kč | Parametric Equivalent |
| C1210C104KBRACAUTO | KEMET | 49 633 | 399-15981-1-ND | 11,55000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 50 | 6,92100 Kč | 346,05 Kč |
| 100 | 6,25110 Kč | 625,11 Kč |
| 500 | 5,12268 Kč | 2 561,34 Kč |
| 1 000 | 4,77411 Kč | 4 774,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,35908 Kč | 8 718,16 Kč |
| 4 000 | 4,12968 Kč | 16 518,72 Kč |
| 6 000 | 4,01482 Kč | 24 088,92 Kč |
| 10 000 | 3,88749 Kč | 38 874,90 Kč |
| 14 000 | 3,81306 Kč | 53 382,84 Kč |
| 20 000 | 3,74144 Kč | 74 828,80 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




