
CGA-MH01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-9006-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGA-MH01-E3-KIT |
Description | CAP KIT CERAMIC 0.1UF-15UF 230PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1µF ~ 15µF 100 ~ 630V Surface Mount, MLCC 230 Pieces (23 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 100 ~ 630V |
Series | Tolerance ±10%, ±20% |
Packaging Case | Applications Automotive |
Part Status Discontinued at DigiKey | Quantity 230 Pieces (23 Values - 10 Each) |
Kit Type Ceramic | Packages Included 0603 ~ 2220 (1608 ~ 5750 Metric) |
Capacitance Range 0.1µF ~ 15µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 888,90000 Kč | 2 888,90 Kč |
| Unit Price without VAT: | 2 888,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 495,56900 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CGA4J3X7T2E104K125AA | CAP CER 0.1UF 250V X7T 0805 | 10 |
| CGA4J3X7S2A105K125AB | CAP CER 1UF 100V X7S 0805 | 10 |
| CGA9N3X7S2A106K230KB | CAP CER 10UF 100V X7S 2220 | 10 |
| CGA6M3X7S2A475K200AB | CAP CER 4.7UF 100V X7S 1210 | 10 |

