0.1 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7T2E104K125AA

DigiKey Part Number
445-6976-2-ND - Tape & Reel (TR)
445-6976-1-ND - Cut Tape (CT)
445-6976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7T2E104K125AA
Description
CAP CER 0.1UF 250V X7T 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7T2E104K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,07400 Kč40,74 Kč
502,97340 Kč148,67 Kč
1002,63520 Kč263,52 Kč
5002,06746 Kč1 033,73 Kč
1 0001,89213 Kč1 892,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,60194 Kč3 203,88 Kč
4 0001,49191 Kč5 967,64 Kč
6 0001,43679 Kč8 620,74 Kč
10 0001,37575 Kč13 757,50 Kč
14 0001,34006 Kč18 760,84 Kč
20 0001,30574 Kč26 114,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč