
CGA-MH01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-182050-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGA-MH01-E6-KIT |
Description | CGA AUTOMOTIVE MLCC MEDIUM VOLTA |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1µF ~ 15µF 100 ~ 630V Surface Mount, MLCC 210 Pieces (21 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1µF ~ 15µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 100 ~ 630V | |
Tolerance | ±10%, ±20% | |
Applications | Automotive | |
Features | AEC-Q200 | |
Quantity | 210 Pieces (21 Values - 10 Each) | |
Packages Included | 0805, 1206, 1812, 2220 (2012, 3216, 4532, 5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 849,64000 Kč | 2 849,64 Kč |
| 10 | 2 474,34100 Kč | 24 743,41 Kč |
| Unit Price without VAT: | 2 849,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 448,06440 Kč |


