
CGA6L1X7T2J104K160AE | |
|---|---|
DigiKey Part Number | 445-8773-2-ND - Tape & Reel (TR) 445-8773-1-ND - Cut Tape (CT) 445-8773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L1X7T2J104K160AE |
Description | CAP CER 0.1UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L1X7T2J104K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 50 | 7,83640 Kč | 391,82 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 500 | 5,85424 Kč | 2 927,12 Kč |
| 1 000 | 5,46893 Kč | 5 468,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,00498 Kč | 10 009,96 Kč |
| 4 000 | 4,75164 Kč | 19 006,56 Kč |
| 6 000 | 4,62474 Kč | 27 748,44 Kč |
| 10 000 | 4,48410 Kč | 44 841,00 Kč |
| 14 000 | 4,40187 Kč | 61 626,18 Kč |
| 20 000 | 4,32277 Kč | 86 455,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


