Ceramic Capacitor Kit 0.047µF ~ 4.7µF 100 ~ 630V Surface Mount, MLCC 130 Pieces (13 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA-STMV01-E3-KIT

DigiKey Part Number
445-182055-KIT-ND
Manufacturer
Manufacturer Product Number
CGA-STMV01-E3-KIT
Description
CGA SOFT TERM MID VOLTAGE AUTOMO
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.047µF ~ 4.7µF 100 ~ 630V Surface Mount, MLCC 130 Pieces (13 Values - 10 Each)
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
TDK
Voltage - Rated
100 ~ 630V
Series
Tolerance
±10%
Packaging
Book
Applications
Automotive, Boardflex Sensitive
Part Status
Discontinued at DigiKey
Features
Soft Termination
Kit Type
Ceramic
Quantity
130 Pieces (13 Values - 10 Each)
Capacitance Range
0.047µF ~ 4.7µF
Packages Included
0603, 0805, 1206, 1210 (1608, 2012, 3216, 3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 323,08000 Kč1 323,08 Kč
101 149,09500 Kč11 490,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 323,08000 Kč
Unit Price with VAT:1 600,92680 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
CNA6P1X7R2A475K250AECAP CER 4.7UF 100V X7R 121010
CGA4J3X7S2A105K125AECAP CER 1UF 100V X7S 080510
CGA3E3X7S2A104K080AECAP CER 0.1UF 100V X7S 060310
CGA6M3X7S2A475K200AECAP CER 4.7UF 100V X7S 121010
Show More