
CGA3E3X7S2A104K080AE | |
|---|---|
DigiKey Part Number | 445-173624-2-ND - Tape & Reel (TR) 445-173624-1-ND - Cut Tape (CT) 445-173624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A104K080AE |
Description | CAP CER 0.1UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S2A104K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 1,86460 Kč | 186,46 Kč |
| 500 | 1,43668 Kč | 718,34 Kč |
| 1 000 | 1,30482 Kč | 1 304,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,07583 Kč | 4 303,32 Kč |
| 8 000 | 1,00468 Kč | 8 037,44 Kč |
| 12 000 | 0,96904 Kč | 11 628,48 Kč |
| 20 000 | 0,92958 Kč | 18 591,60 Kč |
| 28 000 | 0,90651 Kč | 25 382,28 Kč |
| 40 000 | 0,88432 Kč | 35 372,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


