
CGA4J2C0G2A562J125AA | |
|---|---|
DigiKey Part Number | 445-15554-2-ND - Tape & Reel (TR) 445-15554-1-ND - Cut Tape (CT) 445-15554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G2A562J125AA |
Description | CAP CER 5600PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G2A562J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2NP02A562J125AA | TDK | 51 | 445-15558-1-ND | 8,19000 Kč | Direct |
| CGA4J3C0G2E562J125AA | TDK | 24 950 | 445-15564-1-ND | 7,77000 Kč | Upgrade |
| CGA4J4C0G2W562J125AA | TDK | 1 970 | 445-15571-1-ND | 8,61000 Kč | Upgrade |
| C0805C562J1GACAUTO | KEMET | 1 861 | 399-15833-1-ND | 14,07000 Kč | Upgrade |
| C0805C562J2GACAUTO | KEMET | 4 398 | 399-11565-1-ND | 6,09000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,18380 Kč | 109,19 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 500 | 1,48540 Kč | 742,70 Kč |
| 1 000 | 1,34996 Kč | 1 349,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,20340 Kč | 2 406,80 Kč |
| 4 000 | 1,11463 Kč | 4 458,52 Kč |
| 6 000 | 1,07016 Kč | 6 420,96 Kč |
| 10 000 | 1,02092 Kč | 10 209,20 Kč |
| 14 000 | 0,99216 Kč | 13 890,24 Kč |
| 20 000 | 0,96448 Kč | 19 289,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

