
CGA4J2NP02A562J125AA | |
|---|---|
DigiKey Part Number | 445-15558-2-ND - Tape & Reel (TR) 445-15558-1-ND - Cut Tape (CT) 445-15558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP02A562J125AA |
Description | CAP CER 5600PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP02A562J125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2C0G2A562J125AA | TDK | 1 500 | 445-15554-1-ND | 5,25000 Kč | Direct |
| CGA4J3C0G2E562J125AA | TDK | 24 950 | 445-15564-1-ND | 7,77000 Kč | Upgrade |
| CGA4J4C0G2W562J125AA | TDK | 1 970 | 445-15571-1-ND | 8,61000 Kč | Upgrade |
| C0805C562J2GACAUTO | KEMET | 4 398 | 399-11565-1-ND | 6,09000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 50 | 3,61160 Kč | 180,58 Kč |
| 100 | 3,21480 Kč | 321,48 Kč |
| 500 | 2,54790 Kč | 1 273,95 Kč |
| 1 000 | 2,34233 Kč | 2 342,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,11125 Kč | 4 222,50 Kč |
| 4 000 | 1,97607 Kč | 7 904,28 Kč |
| 6 000 | 1,90840 Kč | 11 450,40 Kč |
| 10 000 | 1,83344 Kč | 18 334,40 Kč |
| 14 000 | 1,78961 Kč | 25 054,54 Kč |
| 20 000 | 1,74746 Kč | 34 949,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

