
C0805C562J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11565-2-ND - Tape & Reel (TR) 399-11565-1-ND - Cut Tape (CT) 399-11565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562J2GACAUTO |
Description | CAP CER 5600PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 50 | 2,55760 Kč | 127,88 Kč |
| 100 | 2,25940 Kč | 225,94 Kč |
| 500 | 1,75922 Kč | 879,61 Kč |
| 1 000 | 1,60467 Kč | 1 604,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,37332 Kč | 5 493,28 Kč |
| 8 000 | 1,28747 Kč | 10 299,76 Kč |
| 12 000 | 1,24446 Kč | 14 933,52 Kč |
| 20 000 | 1,19681 Kč | 23 936,20 Kč |
| 28 000 | 1,16896 Kč | 32 730,88 Kč |
| 40 000 | 1,14217 Kč | 45 686,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

