5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C562J1GACAUTO

DigiKey Part Number
399-15833-2-ND - Tape & Reel (TR)
399-15833-1-ND - Cut Tape (CT)
399-15833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C562J1GACAUTO
Description
CAP CER 5600PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C562J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,79800 Kč87,98 Kč
506,68580 Kč334,29 Kč
1006,03690 Kč603,69 Kč
5004,93830 Kč2 469,15 Kč
1 0004,59898 Kč4 598,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,09004 Kč16 360,16 Kč
8 0003,90096 Kč31 207,68 Kč
12 0003,80624 Kč45 674,88 Kč
20 0003,70123 Kč74 024,60 Kč
28 0003,63983 Kč101 915,24 Kč
40 0003,58077 Kč143 230,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč