22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H220J080AA

DigiKey Part Number
445-5632-2-ND - Tape & Reel (TR)
445-5632-1-ND - Cut Tape (CT)
445-5632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H220J080AA
Description
CAP CER 22PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H220J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP01H220J080AATDK83 921445-12401-1-ND3,75000 KčDirect
CGA3E2C0G2A220J080AATDK31 500445-12324-1-ND3,13000 KčUpgrade
CGA3E2NP02A220J080AATDK3 313445-12357-1-ND3,96000 KčUpgrade
C0603C220J5GACAUTOKEMET35 111399-6865-1-ND3,34000 KčDirect
AC0603FRNPO9BN220YAGEO2 75913-AC0603FRNPO9BN220CT-ND8,13000 KčUpgrade
In-Stock: 35 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,66800 Kč16,68 Kč
501,16800 Kč58,40 Kč
1001,01360 Kč101,36 Kč
5000,75748 Kč378,74 Kč
1 0000,67864 Kč678,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,54443 Kč2 177,72 Kč
8 0000,50189 Kč4 015,12 Kč
12 0000,48060 Kč5 767,20 Kč
20 0000,45701 Kč9 140,20 Kč
28 0000,44322 Kč12 410,16 Kč
40 0000,42997 Kč17 198,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč