
C0603C220J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6865-2-ND - Tape & Reel (TR) 399-6865-1-ND - Cut Tape (CT) 399-6865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 50 | 1,29300 Kč | 64,65 Kč |
| 100 | 1,12620 Kč | 112,62 Kč |
| 500 | 0,84632 Kč | 423,16 Kč |
| 1 000 | 0,75997 Kč | 759,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63072 Kč | 2 522,88 Kč |
| 8 000 | 0,58281 Kč | 4 662,48 Kč |
| 12 000 | 0,55882 Kč | 6 705,84 Kč |
| 20 000 | 0,53225 Kč | 10 645,00 Kč |
| 28 000 | 0,51672 Kč | 14 468,16 Kč |
| 40 000 | 0,50179 Kč | 20 071,60 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

