


C3225X7S2A475M200AB | |
|---|---|
DigiKey Part Number | 445-6043-2-ND - Tape & Reel (TR) 445-6043-1-ND - Cut Tape (CT) 445-6043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S2A475M200AB |
Description | CAP CER 4.7UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S2A475M200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S2A475K200AE | TDK | 33 945 | 445-8912-1-ND | 35,70000 Kč | Direct |
| C3225X7S2A475K200AB | TDK | 65 268 | 445-6042-1-ND | 27,30000 Kč | Upgrade |
| GRM32DC72A475ME01L | Murata Electronics | 16 428 | 490-16310-1-ND | 24,78000 Kč | Direct |
| GRM32DC72A475KE01K | Murata Electronics | 24 553 | 490-17693-1-ND | 24,78000 Kč | Upgrade |
| GRM32DC72A475KE01L | Murata Electronics | 32 075 | 490-14471-1-ND | 24,78000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 50 | 14,67760 Kč | 733,88 Kč |
| 100 | 13,47230 Kč | 1 347,23 Kč |
| 500 | 11,43804 Kč | 5 719,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,50005 Kč | 10 500,05 Kč |
| 2 000 | 9,99705 Kč | 19 994,10 Kč |
| 3 000 | 9,74496 Kč | 29 234,88 Kč |
| 5 000 | 9,46565 Kč | 47 328,25 Kč |
| 7 000 | 9,30232 Kč | 65 116,24 Kč |
| 10 000 | 9,14522 Kč | 91 452,20 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

