
GRM32DC72A475ME01L | |
|---|---|
DigiKey Part Number | 490-16310-2-ND - Tape & Reel (TR) 490-16310-1-ND - Cut Tape (CT) 490-16310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DC72A475ME01L |
Description | CAP CER 4.7UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DC72A475ME01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32DC72A475KE01K | Murata Electronics | 24 553 | 490-17693-1-ND | 24,78000 Kč | Upgrade |
| GRM32DC72A475KE01L | Murata Electronics | 32 075 | 490-14471-1-ND | 24,78000 Kč | Upgrade |
| C3225X7S2A475M200AB | TDK | 16 166 | 445-6043-1-ND | 28,35000 Kč | Direct |
| C3225X7S2A475K200AB | TDK | 65 268 | 445-6042-1-ND | 27,30000 Kč | Upgrade |
| HMK325C7475KM-PE | Taiyo Yuden | 329 878 | 587-HMK325C7475KM-PECT-ND | 20,58000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 50 | 12,55260 Kč | 627,63 Kč |
| 100 | 11,48380 Kč | 1 148,38 Kč |
| 500 | 9,68176 Kč | 4 840,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,86389 Kč | 8 863,89 Kč |
| 2 000 | 8,41810 Kč | 16 836,20 Kč |
| 3 000 | 8,19489 Kč | 24 584,67 Kč |
| 5 000 | 7,94745 Kč | 39 737,25 Kč |
| 7 000 | 7,80280 Kč | 54 619,60 Kč |
| 10 000 | 7,66364 Kč | 76 636,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

