
C3225X7S2A475K200AB | |
|---|---|
DigiKey Part Number | 445-6042-2-ND - Tape & Reel (TR) 445-6042-1-ND - Cut Tape (CT) 445-6042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S2A475K200AB |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S2A475K200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 87 675 | 1276-1292-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 14,06020 Kč | 703,01 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 500 | 10,92820 Kč | 5 464,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,02487 Kč | 10 024,87 Kč |
| 2 000 | 9,53803 Kč | 19 076,06 Kč |
| 3 000 | 9,29420 Kč | 27 882,60 Kč |
| 5 000 | 9,02397 Kč | 45 119,85 Kč |
| 7 000 | 8,86599 Kč | 62 061,93 Kč |
| 10 000 | 8,71398 Kč | 87 139,80 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |



