


HMK325C7475KM-PE | |
|---|---|
DigiKey Part Number | 587-HMK325C7475KM-PETR-ND - Tape & Reel (TR) 587-HMK325C7475KM-PECT-ND - Cut Tape (CT) 587-HMK325C7475KM-PEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325C7475KM-PE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325C7475KM-PE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 50 | 10,17980 Kč | 508,99 Kč |
| 100 | 9,27480 Kč | 927,48 Kč |
| 500 | 7,74322 Kč | 3 871,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,26993 Kč | 7 269,93 Kč |
| 2 000 | 6,88031 Kč | 13 760,62 Kč |
| 3 000 | 6,68520 Kč | 20 055,60 Kč |
| 5 000 | 6,46898 Kč | 32 344,90 Kč |
| 7 000 | 6,34257 Kč | 44 397,99 Kč |
| 10 000 | 6,22095 Kč | 62 209,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

