4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7S2A475K200AE

DigiKey Part Number
445-8912-2-ND - Tape & Reel (TR)
445-8912-1-ND - Cut Tape (CT)
445-8912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S2A475K200AE
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S2A475K200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1023,77000 Kč237,70 Kč
5019,02000 Kč951,00 Kč
10017,55220 Kč1 755,22 Kč
50015,07194 Kč7 535,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,89543 Kč13 895,43 Kč
2 00013,28145 Kč26 562,90 Kč
3 00012,97382 Kč38 921,46 Kč
5 00012,63286 Kč63 164,30 Kč
7 00012,43352 Kč87 034,64 Kč
10 00012,24173 Kč122 417,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč