
C3216X7R2A104K160AM | |
|---|---|
DigiKey Part Number | 445-6071-2-ND - Tape & Reel (TR) 445-6071-1-ND - Cut Tape (CT) 445-6071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A104K160AM |
Description | CAP CER 0.1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A104K160AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E104K160AM | TDK | 1 745 | 445-6079-1-ND | 6,30000 Kč | Upgrade |
| C1206F104K1RAC3083 | KEMET | 96 | 399-C1206F104K1RAC3083CT-ND | 12,18000 Kč | Direct |
| C1206F104K1RACTU | KEMET | 1 304 | 399-5113-1-ND | 11,76000 Kč | Direct |
| C1206X104K1RACTU | KEMET | 0 | 399-C1206X104K1RACTUCT-ND | 14,91000 Kč | Direct |
| KGF31NR72A104KU | KYOCERA AVX | 2 565 | 478-KGF31NR72A104KUCT-ND | 6,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 500 | 1,59500 Kč | 797,50 Kč |
| 1 000 | 1,45180 Kč | 1 451,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,29610 Kč | 2 592,20 Kč |
| 4 000 | 1,20224 Kč | 4 808,96 Kč |
| 6 000 | 1,15521 Kč | 6 931,26 Kč |
| 10 000 | 1,10313 Kč | 11 031,30 Kč |
| 14 000 | 1,07271 Kč | 15 017,94 Kč |
| 20 000 | 1,04343 Kč | 20 868,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

