
KGF31NR72A104KU | |
|---|---|
DigiKey Part Number | 478-KGF31NR72A104KUTR-ND - Tape & Reel (TR) 478-KGF31NR72A104KUCT-ND - Cut Tape (CT) 478-KGF31NR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31NR72A104KU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF31NR72A104KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 50 | 2,60380 Kč | 130,19 Kč |
| 100 | 2,29930 Kč | 229,93 Kč |
| 500 | 1,79322 Kč | 896,61 Kč |
| 1 000 | 1,63679 Kč | 1 636,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,50818 Kč | 3 016,36 Kč |
| 4 000 | 1,40241 Kč | 5 609,64 Kč |
| 6 000 | 1,34947 Kč | 8 096,82 Kč |
| 10 000 | 1,29083 Kč | 12 908,30 Kč |
| 14 000 | 1,25657 Kč | 17 591,98 Kč |
| 20 000 | 1,22360 Kč | 24 472,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

