
C1206F104K1RACTU | |
|---|---|
DigiKey Part Number | 399-5113-2-ND - Tape & Reel (TR) 399-5113-1-ND - Cut Tape (CT) 399-5113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F104K1RAC3083 | KEMET | 96 | 399-C1206F104K1RAC3083CT-ND | 12,18000 Kč | Direct |
| C1206F104K2RACTU | KEMET | 6 099 | 399-C1206F104K2RACTUCT-ND | 13,44000 Kč | Upgrade |
| C3216X7R2A104K160AM | TDK | 12 358 | 445-6071-1-ND | 5,46000 Kč | Direct |
| C3216X7R2E104K160AM | TDK | 1 745 | 445-6079-1-ND | 6,30000 Kč | Upgrade |
| KGF31GR72D104KU | KYOCERA AVX | 2 022 | 478-KGF31GR72D104KUCT-ND | 17,43000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 50 | 5,43840 Kč | 271,92 Kč |
| 100 | 4,88620 Kč | 488,62 Kč |
| 500 | 3,95560 Kč | 1 977,80 Kč |
| 1 000 | 3,66835 Kč | 3 668,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,23763 Kč | 12 950,52 Kč |
| 8 000 | 3,07757 Kč | 24 620,56 Kč |
| 12 000 | 2,99739 Kč | 35 968,68 Kč |
| 20 000 | 2,90855 Kč | 58 171,00 Kč |
| 28 000 | 2,85660 Kč | 79 984,80 Kč |
| 40 000 | 2,80661 Kč | 112 264,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

