


C1206F104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F104K2RACTUTR-ND - Tape & Reel (TR) 399-C1206F104K2RACTUCT-ND - Cut Tape (CT) 399-C1206F104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 50 | 6,28260 Kč | 314,13 Kč |
| 100 | 5,66320 Kč | 566,32 Kč |
| 500 | 4,61872 Kč | 2 309,36 Kč |
| 1 000 | 4,29577 Kč | 4 295,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,03036 Kč | 8 060,72 Kč |
| 4 000 | 3,81187 Kč | 15 247,48 Kč |
| 6 000 | 3,70244 Kč | 22 214,64 Kč |
| 10 000 | 3,58119 Kč | 35 811,90 Kč |
| 14 000 | 3,51027 Kč | 49 143,78 Kč |
| 20 000 | 3,44208 Kč | 68 841,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

