
C1206F104K1RAC3083 | |
|---|---|
DigiKey Part Number | 399-C1206F104K1RAC3083TR-ND - Tape & Reel (TR) 399-C1206F104K1RAC3083CT-ND - Cut Tape (CT) 399-C1206F104K1RAC3083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K1RAC3083 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K1RAC3083 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F104K1RACTU | KEMET | 1 304 | 399-5113-1-ND | 11,76000 Kč | Direct |
| C3216X7R2A104K160AM | TDK | 12 358 | 445-6071-1-ND | 5,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 50 | 5,67780 Kč | 283,89 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 500 | 4,14542 Kč | 2 072,71 Kč |
| 1 000 | 3,84767 Kč | 3 847,67 Kč |
| 2 500 | 3,53380 Kč | 8 834,50 Kč |
| 5 000 | 3,34456 Kč | 16 722,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,18882 Kč | 31 888,20 Kč |
| 20 000 | 3,06061 Kč | 61 212,20 Kč |
| 30 000 | 2,99635 Kč | 89 890,50 Kč |
| 50 000 | 2,92513 Kč | 146 256,50 Kč |
| 70 000 | 2,88347 Kč | 201 842,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

