
C3216X7R1E335K160AC | |
|---|---|
DigiKey Part Number | 445-4029-2-ND - Tape & Reel (TR) 445-4029-1-ND - Cut Tape (CT) 445-4029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E335K160AC |
Description | CAP CER 3.3UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E335K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H335K160AC | TDK | 35 680 | 445-5990-1-ND | 21,21000 Kč | Upgrade |
| C3216X7R1V335K160AB | TDK | 3 454 | 445-7699-1-ND | 19,11000 Kč | Upgrade |
| C1206C335K3RACTU | KEMET | 6 421 | 399-14685-1-ND | 24,78000 Kč | Direct |
| GRM31CR71E335KA88L | Murata Electronics | 820 | 490-11640-1-ND | 12,60000 Kč | Direct |
| C1206C335J3RACTU | KEMET | 0 | 399-C1206C335J3RACTUTR-ND | 11,92309 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 50 | 3,09100 Kč | 154,55 Kč |
| 100 | 2,74020 Kč | 274,02 Kč |
| 500 | 2,15524 Kč | 1 077,62 Kč |
| 1 000 | 1,97423 Kč | 1 974,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,77349 Kč | 3 546,98 Kč |
| 4 000 | 1,65480 Kč | 6 619,20 Kč |
| 6 000 | 1,59536 Kč | 9 572,16 Kč |
| 10 000 | 1,52947 Kč | 15 294,70 Kč |
| 14 000 | 1,49096 Kč | 20 873,44 Kč |
| 20 000 | 1,45394 Kč | 29 078,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

