
GRM31CR71E335KA88L | |
|---|---|
DigiKey Part Number | 490-11640-2-ND - Tape & Reel (TR) 490-11640-1-ND - Cut Tape (CT) 490-11640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E335KA88L |
Description | CAP CER 3.3UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E335KA88L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C335K3RACTU | KEMET | 6 421 | 399-14685-1-ND | 24,78000 Kč | Direct |
| C3216X7R1E335K160AC | TDK | 6 883 | 445-4029-1-ND | 7,14000 Kč | Direct |
| C1206C335J3RACTU | KEMET | 0 | 399-C1206C335J3RACTUTR-ND | 11,92309 Kč | Upgrade |
| C3216X7R1H335K160AC | TDK | 35 680 | 445-5990-1-ND | 21,21000 Kč | Upgrade |
| C3216X7R1V335K160AB | TDK | 3 454 | 445-7699-1-ND | 19,11000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 50 | 5,85000 Kč | 292,50 Kč |
| 100 | 5,26420 Kč | 526,42 Kč |
| 500 | 4,27730 Kč | 2 138,65 Kč |
| 1 000 | 3,97282 Kč | 3 972,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,61575 Kč | 7 231,50 Kč |
| 4 000 | 3,41538 Kč | 13 661,52 Kč |
| 6 000 | 3,31506 Kč | 19 890,36 Kč |
| 10 000 | 3,20385 Kč | 32 038,50 Kč |
| 14 000 | 3,13884 Kč | 43 943,76 Kč |
| 20 000 | 3,07630 Kč | 61 526,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

