C3216X7R1C475M160AM is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 37 314
Unit Price: 23,10000 Kč
Datasheet

Direct


KEMET
In Stock: 3 346
Unit Price: 18,69000 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 214
Unit Price: 31,29000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,85618 Kč
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1C475M160AM

DigiKey Part Number
445-6067-2-ND - Tape & Reel (TR)
445-6067-1-ND - Cut Tape (CT)
445-6067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1C475M160AM
Description
CAP CER 4.7UF 16V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1C475M160AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,28400 Kč42,84 Kč
503,13300 Kč156,65 Kč
1002,78010 Kč278,01 Kč
5002,18842 Kč1 094,21 Kč
1 0002,00531 Kč2 005,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,80195 Kč3 603,90 Kč
4 0001,68178 Kč6 727,12 Kč
6 0001,62161 Kč9 729,66 Kč
10 0001,55497 Kč15 549,70 Kč
14 0001,51601 Kč21 224,14 Kč
20 0001,47853 Kč29 570,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč