


C1206F475K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F475K4RACTUTR-ND - Tape & Reel (TR) 399-C1206F475K4RACTUCT-ND - Cut Tape (CT) 399-C1206F475K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F475K4RACTU |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F475K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 50 | 9,15100 Kč | 457,55 Kč |
| 100 | 8,31940 Kč | 831,94 Kč |
| 500 | 6,91086 Kč | 3 455,43 Kč |
| 1 000 | 6,47557 Kč | 6 475,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,11735 Kč | 12 234,70 Kč |
| 4 000 | 5,82243 Kč | 23 289,72 Kč |
| 6 000 | 5,67468 Kč | 34 048,08 Kč |
| 10 000 | 5,51095 Kč | 55 109,50 Kč |
| 14 000 | 5,41523 Kč | 75 813,22 Kč |
| 20 000 | 5,32314 Kč | 106 462,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

