C1206X475K4RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 1 214
Unit Price: 31,29000 Kč
Datasheet

Similar


KEMET
In Stock: 3 346
Unit Price: 18,69000 Kč
Datasheet

Upgrade


TDK
In Stock: 3 391
Unit Price: 11,97000 Kč
Datasheet

Upgrade


TDK
In Stock: 32 452
Unit Price: 21,00000 Kč
Datasheet

Upgrade


TDK
In Stock: 4 863
Unit Price: 23,10000 Kč
Datasheet

Upgrade


TDK
In Stock: 1 850
Unit Price: 18,27000 Kč
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K4RACTU

DigiKey Part Number
399-C1206X475K4RACTUTR-ND - Tape & Reel (TR)
399-C1206X475K4RACTUCT-ND - Cut Tape (CT)
399-C1206X475K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K4RACTU
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X475K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1023,79100 Kč237,91 Kč
5019,03680 Kč951,84 Kč
10017,56690 Kč1 756,69 Kč
50015,08496 Kč7 542,48 Kč
1 00014,31686 Kč14 316,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,68440 Kč27 368,80 Kč
4 00013,16365 Kč52 654,60 Kč
6 00012,90275 Kč77 416,50 Kč
10 00012,61348 Kč126 134,80 Kč
14 00012,44433 Kč174 220,62 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč