
C3216X8R1C475K160AE | |
|---|---|
DigiKey Part Number | 445-173726-2-ND - Tape & Reel (TR) 445-173726-1-ND - Cut Tape (CT) 445-173726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1C475K160AE |
Description | CAP CER 4.7UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1C475K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 50 | 8,95780 Kč | 447,89 Kč |
| 100 | 8,13880 Kč | 813,88 Kč |
| 500 | 6,75380 Kč | 3 376,90 Kč |
| 1 000 | 6,32586 Kč | 6 325,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,80301 Kč | 11 606,02 Kč |
| 4 000 | 5,52132 Kč | 22 085,28 Kč |
| 6 000 | 5,38025 Kč | 32 281,50 Kč |
| 10 000 | 5,22388 Kč | 52 238,80 Kč |
| 14 000 | 5,13245 Kč | 71 854,30 Kč |
| 20 000 | 5,04449 Kč | 100 889,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

