


C1206X475K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X475K3RACTUTR-ND - Tape & Reel (TR) 399-C1206X475K3RACTUCT-ND - Cut Tape (CT) 399-C1206X475K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K3RACTU |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 50 | 16,32800 Kč | 816,40 Kč |
| 100 | 15,02200 Kč | 1 502,20 Kč |
| 500 | 12,81466 Kč | 6 407,33 Kč |
| 1 000 | 12,13159 Kč | 12 131,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,56938 Kč | 23 138,76 Kč |
| 4 000 | 11,10637 Kč | 44 425,48 Kč |
| 6 000 | 10,87438 Kč | 65 246,28 Kč |
| 10 000 | 10,61724 Kč | 106 172,40 Kč |
| 14 000 | 10,46690 Kč | 146 536,60 Kč |
| 20 000 | 10,32220 Kč | 206 444,00 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

