Upgrade
Direct
Upgrade
Upgrade
Upgrade

C3216X7R1C475M160AM | |
|---|---|
DigiKey Part Number | 445-6067-2-ND - Tape & Reel (TR) 445-6067-1-ND - Cut Tape (CT) 445-6067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C475M160AM |
Description | CAP CER 4.7UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C475M160AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 50 | 3,13300 Kč | 156,65 Kč |
| 100 | 2,78010 Kč | 278,01 Kč |
| 500 | 2,18842 Kč | 1 094,21 Kč |
| 1 000 | 2,00531 Kč | 2 005,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,80195 Kč | 3 603,90 Kč |
| 4 000 | 1,68178 Kč | 6 727,12 Kč |
| 6 000 | 1,62161 Kč | 9 729,66 Kč |
| 10 000 | 1,55497 Kč | 15 549,70 Kč |
| 14 000 | 1,51601 Kč | 21 224,14 Kč |
| 20 000 | 1,47853 Kč | 29 570,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





