3.3 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1H335K160AB

DigiKey Part Number
445-5992-2-ND - Tape & Reel (TR)
445-5992-1-ND - Cut Tape (CT)
445-5992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H335K160AB
Description
CAP CER 3.3UF 50V X5R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H335K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H335K160ACTDK35 680445-5990-1-ND21,21000 KčUpgrade
C3216X6S1H335K160ABTDK5 129445-14776-1-ND17,22000 KčSimilar
C1210C335K5RACTUKEMET8 900399-C1210C335K5RACTUCT-ND17,85000 KčSimilar
CL31B335KOHNNNESamsung Electro-Mechanics1801276-1841-1-ND4,83000 KčSimilar
In-Stock: 4 049
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,79300 Kč107,93 Kč
508,29000 Kč414,50 Kč
1007,51730 Kč751,73 Kč
5006,21582 Kč3 107,91 Kč
1 0005,81309 Kč5 813,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,32531 Kč10 650,62 Kč
4 0005,06041 Kč20 241,64 Kč
6 0004,92778 Kč29 566,68 Kč
10 0004,78074 Kč47 807,40 Kč
14 0004,69475 Kč65 726,50 Kč
20 0004,61204 Kč92 240,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč