10000 pF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7T2V103K085AA

DigiKey Part Number
445-14567-2-ND - Tape & Reel (TR)
445-14567-1-ND - Cut Tape (CT)
445-14567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2V103K085AA
Description
CAP CER 10000PF 350V X7T 0805
Customer Reference
Detailed Description
10000 pF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2V103K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7T2W103K085AATDK13 014445-7750-1-ND5,84000 KčDirect
0805J5000103JXTKnowles Syfer00805J5000103JXT-ND4,97981 KčUpgrade
0805J5000103KXTKnowles Syfer5 9921608-0805J5000103KXTCT-ND16,27000 KčUpgrade
C0805C103KCRACTUKEMET77 100399-C0805C103KCRACTUCT-ND5,42000 KčUpgrade
C0805V103KBRACTUKEMET39 951399-C0805V103KBRACTUCT-ND10,01000 KčUpgrade
In-Stock: 9 529
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,65000 Kč36,50 Kč
502,65280 Kč132,64 Kč
1002,34830 Kč234,83 Kč
5001,83194 Kč915,97 Kč
1 0001,67282 Kč1 672,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,39341 Kč5 573,64 Kč
8 0001,30743 Kč10 459,44 Kč
12 0001,26438 Kč15 172,56 Kč
20 0001,21667 Kč24 333,40 Kč
28 0001,18879 Kč33 286,12 Kč
40 0001,16196 Kč46 478,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč