
C2012X7R2A472K085AM | |
|---|---|
DigiKey Part Number | 445-6050-2-ND - Tape & Reel (TR) 445-6050-1-ND - Cut Tape (CT) 445-6050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A472K085AM |
Description | CAP CER 4700PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A472K085AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2E472K085AM | TDK | 912 | 445-6059-1-ND | 3,57000 Kč | Upgrade |
| 08051C472KAZ2A | KYOCERA AVX | 9 683 | 478-KGF21BR72A472KTCT-ND | 5,46000 Kč | Direct |
| C0805F472K1RACTU | KEMET | 7 795 | 399-C0805F472K1RACTUCT-ND | 7,14000 Kč | Direct |
| C0805F472K2RACTU | KEMET | 84 998 | 399-C0805F472K2RACTUCT-ND | 7,56000 Kč | Upgrade |
| C0805X472J1RACTU | KEMET | 0 | 399-C0805X472J1RACTUTR-ND | 3,30656 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 500 | 0,91048 Kč | 455,24 Kč |
| 1 000 | 0,81892 Kč | 818,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66212 Kč | 2 648,48 Kč |
| 8 000 | 0,61267 Kč | 4 901,36 Kč |
| 12 000 | 0,58791 Kč | 7 054,92 Kč |
| 20 000 | 0,56050 Kč | 11 210,00 Kč |
| 28 000 | 0,54448 Kč | 15 245,44 Kč |
| 40 000 | 0,52907 Kč | 21 162,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

