
08051C472KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A472KTTR-ND - Tape & Reel (TR) 478-KGF21BR72A472KTCT-ND - Cut Tape (CT) 478-KGF21BR72A472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C472KAZ2A |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C472KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,31400 Kč | 115,70 Kč |
| 100 | 2,03890 Kč | 203,89 Kč |
| 500 | 1,57946 Kč | 789,73 Kč |
| 1 000 | 1,43794 Kč | 1 437,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22581 Kč | 4 903,24 Kč |
| 8 000 | 1,14702 Kč | 9 176,16 Kč |
| 12 000 | 1,10759 Kč | 13 291,08 Kč |
| 20 000 | 1,06390 Kč | 21 278,00 Kč |
| 28 000 | 1,03835 Kč | 29 073,80 Kč |
| 40 000 | 1,01378 Kč | 40 551,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

