4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F472K1RACTU

DigiKey Part Number
399-C0805F472K1RACTUTR-ND - Tape & Reel (TR)
399-C0805F472K1RACTUCT-ND - Cut Tape (CT)
399-C0805F472K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F472K1RACTU
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F472K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,24200 Kč42,42 Kč
503,09940 Kč154,97 Kč
1002,75070 Kč275,07 Kč
5002,16322 Kč1 081,61 Kč
1 0001,98200 Kč1 982,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,71039 Kč6 841,56 Kč
8 0001,60952 Kč12 876,16 Kč
12 0001,55901 Kč18 708,12 Kč
20 0001,50303 Kč30 060,60 Kč
28 0001,47030 Kč41 168,40 Kč
40 0001,43883 Kč57 553,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč