
C0805F472K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F472K2RACTUTR-ND - Tape & Reel (TR) 399-C0805F472K2RACTUCT-ND - Cut Tape (CT) 399-C0805F472K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F472K2RACTU |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F472K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 50 | 3,33020 Kč | 166,51 Kč |
| 100 | 2,96070 Kč | 296,07 Kč |
| 500 | 2,33624 Kč | 1 168,12 Kč |
| 1 000 | 2,14411 Kč | 2 144,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85575 Kč | 7 423,00 Kč |
| 8 000 | 1,74866 Kč | 13 989,28 Kč |
| 12 000 | 1,69506 Kč | 20 340,72 Kč |
| 20 000 | 1,63564 Kč | 32 712,80 Kč |
| 28 000 | 1,60090 Kč | 44 825,20 Kč |
| 40 000 | 1,56749 Kč | 62 699,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

