0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1H104K085AA

DigiKey Part Number
445-7534-2-ND - Tape & Reel (TR)
445-7534-1-ND - Cut Tape (CT)
445-7534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H104K085AA
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H104K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C104KA12AKYOCERA AVX008055C104KA12A-ND9,74817 KčDirect
AU055C104KA76AKYOCERA AVX0AU055C104KA76A-ND24,38816 KčDirect
C0805C104K5RAC7210KEMET269 931399-C0805C104K5RAC7210CT-ND2,71000 KčDirect
C0805C104K5RACTMKEMET10 630399-C0805C104K5RACTMCT-ND3,13000 KčDirect
C0805C104K5RACTUKEMET6 978 124399-C0805C104K5RACTUCT-ND2,71000 KčDirect
In-Stock: 289 316
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,43900 Kč14,39 Kč
501,00520 Kč50,26 Kč
1000,87180 Kč87,18 Kč
5000,64736 Kč323,68 Kč
1 0000,57832 Kč578,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47493 Kč1 899,72 Kč
8 0000,43661 Kč3 492,88 Kč
12 0000,41742 Kč5 009,04 Kč
20 0000,39618 Kč7 923,60 Kč
28 0000,38376 Kč10 745,28 Kč
40 0000,37183 Kč14 873,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč