
C2012X7R1C225K085AB | |
|---|---|
DigiKey Part Number | 445-14531-2-ND - Tape & Reel (TR) 445-14531-1-ND - Cut Tape (CT) 445-14531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C225K085AB |
Description | CAP CER 2.2UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C225K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1C225K125AB | TDK | 172 937 | 445-1420-1-ND | 3,78000 Kč | Direct |
| C2012X7R1E225K085AB | TDK | 195 143 | 445-14535-1-ND | 7,98000 Kč | Upgrade |
| C2012X7R1E225K125AB | TDK | 119 732 | 445-6860-1-ND | 8,40000 Kč | Upgrade |
| C2012X7R1H225K125AC | TDK | 642 005 | 445-5968-1-ND | 10,71000 Kč | Upgrade |
| C2012X7R1V225K085AC | TDK | 58 378 | 445-14547-1-ND | 10,50000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,14692 Kč | 573,46 Kč |
| 1 000 | 1,03667 Kč | 1 036,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84659 Kč | 3 386,36 Kč |
| 8 000 | 0,78711 Kč | 6 296,88 Kč |
| 12 000 | 0,75731 Kč | 9 087,72 Kč |
| 20 000 | 0,72432 Kč | 14 486,40 Kč |
| 28 000 | 0,70503 Kč | 19 740,84 Kč |
| 40 000 | 0,68648 Kč | 27 459,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

