
C2012X7R1V225K085AC | |
|---|---|
DigiKey Part Number | 445-14547-2-ND - Tape & Reel (TR) 445-14547-1-ND - Cut Tape (CT) 445-14547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V225K085AC |
Description | CAP CER 2.2UF 35V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V225K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1V225K125AB | TDK | 3 272 | 445-7551-1-ND | 10,71000 Kč | Direct |
| C2012X7R1H225K125AC | TDK | 640 005 | 445-5968-1-ND | 10,71000 Kč | Upgrade |
| CL21B225KOFNNNE | Samsung Electro-Mechanics | 77 355 | 1276-1162-1-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 500 | 3,42562 Kč | 1 712,81 Kč |
| 1 000 | 3,16797 Kč | 3 167,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,70223 Kč | 10 808,92 Kč |
| 8 000 | 2,56281 Kč | 20 502,48 Kč |
| 12 000 | 2,49299 Kč | 29 915,88 Kč |
| 20 000 | 2,41559 Kč | 48 311,80 Kč |
| 28 000 | 2,37032 Kč | 66 368,96 Kč |
| 40 000 | 2,32679 Kč | 93 071,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

