
CL21B225KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-1162-2-ND - Tape & Reel (TR) 1276-1162-1-ND - Cut Tape (CT) 1276-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KOFNNNE |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KOFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 50 | 0,95760 Kč | 47,88 Kč |
| 100 | 0,82940 Kč | 82,94 Kč |
| 500 | 0,61188 Kč | 305,94 Kč |
| 1 000 | 0,54532 Kč | 545,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49052 Kč | 981,04 Kč |
| 4 000 | 0,44553 Kč | 1 782,12 Kč |
| 6 000 | 0,42301 Kč | 2 538,06 Kč |
| 10 000 | 0,39812 Kč | 3 981,20 Kč |
| 14 000 | 0,38356 Kč | 5 369,84 Kč |
| 20 000 | 0,36959 Kč | 7 391,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

