


C2012X7R1H225K125AC | |
|---|---|
DigiKey Part Number | 445-5968-2-ND - Tape & Reel (TR) 445-5968-1-ND - Cut Tape (CT) 445-5968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H225K125AC |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H225K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 50 | 4,82540 Kč | 241,27 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 500 | 3,47978 Kč | 1 739,89 Kč |
| 1 000 | 3,21920 Kč | 3 219,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,91893 Kč | 5 837,86 Kč |
| 4 000 | 2,74743 Kč | 10 989,72 Kč |
| 6 000 | 2,66160 Kč | 15 969,60 Kč |
| 10 000 | 2,56644 Kč | 25 664,40 Kč |
| 14 000 | 2,51082 Kč | 35 151,48 Kč |
| 20 000 | 2,45732 Kč | 49 146,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




