2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X7R1C225K125AB

DigiKey Part Number
445-1420-2-ND - Tape & Reel (TR)
445-1420-1-ND - Cut Tape (CT)
445-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C225K125AB
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C225K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,20500 Kč22,05 Kč
501,55380 Kč77,69 Kč
1001,35860 Kč135,86 Kč
5001,03016 Kč515,08 Kč
1 0000,92874 Kč928,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,82144 Kč1 642,88 Kč
4 0000,75509 Kč3 020,36 Kč
6 0000,72184 Kč4 331,04 Kč
10 0000,68506 Kč6 850,60 Kč
14 0000,66355 Kč9 289,70 Kč
20 0000,64286 Kč12 857,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč