2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1C225K085AB

DigiKey Part Number
445-14531-2-ND - Tape & Reel (TR)
445-14531-1-ND - Cut Tape (CT)
445-14531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C225K085AB
Description
CAP CER 2.2UF 16V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C225K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1C225K125ABTDK172 937445-1420-1-ND3,78000 KčDirect
C2012X7R1E225K085ABTDK195 143445-14535-1-ND7,98000 KčUpgrade
C2012X7R1E225K125ABTDK119 732445-6860-1-ND8,40000 KčUpgrade
C2012X7R1H225K125ACTDK640 005445-5968-1-ND10,71000 KčUpgrade
C2012X7R1V225K085ACTDK58 378445-14547-1-ND10,50000 KčUpgrade
In-Stock: 3 703
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,41500 Kč24,15 Kč
501,71760 Kč85,88 Kč
1001,50560 Kč150,56 Kč
5001,14692 Kč573,46 Kč
1 0001,03667 Kč1 036,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84659 Kč3 386,36 Kč
8 0000,78711 Kč6 296,88 Kč
12 0000,75731 Kč9 087,72 Kč
20 0000,72432 Kč14 486,40 Kč
28 0000,70503 Kč19 740,84 Kč
40 0000,68648 Kč27 459,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč