10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
0805 (2012 Metric)

C2012X6S1A106K085AC

DigiKey Part Number
445-7613-2-ND - Tape & Reel (TR)
445-7613-1-ND - Cut Tape (CT)
445-7613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1A106K085AC
Description
CAP CER 10UF 10V X6S 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1A106K085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1A106K125ABTDK1 990445-14474-1-ND7,98000 KčDirect
C2012X6S1C106K085ACTDK109 116445-14483-1-ND5,46000 KčUpgrade
C2012X6S1C106K125ACTDK117 019445-7611-1-ND7,35000 KčUpgrade
C2012X7R1A106K125ACTDK478 318445-6857-1-ND6,72000 KčUpgrade
C2012X7S1C106K125ACTDK11 638445-174772-1-ND11,97000 KčUpgrade
In-Stock: 66 976
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,00300 Kč30,03 Kč
502,15440 Kč107,72 Kč
1001,89610 Kč189,61 Kč
5001,46314 Kč731,57 Kč
1 0001,32938 Kč1 329,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,09699 Kč4 387,96 Kč
8 0001,02481 Kč8 198,48 Kč
12 0000,98867 Kč11 864,04 Kč
20 0000,94863 Kč18 972,60 Kč
28 0000,92522 Kč25 906,16 Kč
40 0000,90271 Kč36 108,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč