
C2012X6S1C106K125AC | |
|---|---|
DigiKey Part Number | 445-7611-2-ND - Tape & Reel (TR) 445-7611-1-ND - Cut Tape (CT) 445-7611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C106K125AC |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C106K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 50 | 3,18740 Kč | 159,37 Kč |
| 100 | 2,83050 Kč | 283,05 Kč |
| 500 | 2,22956 Kč | 1 114,78 Kč |
| 1 000 | 2,04395 Kč | 2 043,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,83733 Kč | 3 674,66 Kč |
| 4 000 | 1,71543 Kč | 6 861,72 Kč |
| 6 000 | 1,65443 Kč | 9 926,58 Kč |
| 10 000 | 1,58680 Kč | 15 868,00 Kč |
| 14 000 | 1,54727 Kč | 21 661,78 Kč |
| 20 000 | 1,50925 Kč | 30 185,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

