
C2012X6S1C106K085AC | |
|---|---|
DigiKey Part Number | 445-14483-2-ND - Tape & Reel (TR) 445-14483-1-ND - Cut Tape (CT) 445-14483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C106K085AC |
Description | CAP CER 10UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C106K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C106K125AC | TDK | 117 019 | 445-7611-1-ND | 0,30000 Kč | Direct |
| C2012X7S1C106K125AC | TDK | 11 638 | 445-174772-1-ND | 0,48000 Kč | Upgrade |
| CL21X106KOQNNNE | Samsung Electro-Mechanics | 122 062 | 1276-3024-1-ND | 0,22000 Kč | Direct |
| CL21X106KPCLRNC | Samsung Electro-Mechanics | 65 136 | 1276-2717-1-ND | 0,17000 Kč | Similar |
| GRM21BC81C106KA73L | Murata Electronics | 98 916 | 490-5519-1-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 500 | 1,59500 Kč | 797,50 Kč |
| 1 000 | 1,45180 Kč | 1 451,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,20224 Kč | 4 808,96 Kč |
| 8 000 | 1,12497 Kč | 8 999,76 Kč |
| 12 000 | 1,08630 Kč | 13 035,60 Kč |
| 20 000 | 1,04343 Kč | 20 868,60 Kč |
| 28 000 | 1,01838 Kč | 28 514,64 Kč |
| 40 000 | 0,99429 Kč | 39 771,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

