10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81C106KA73L

DigiKey Part Number
490-5519-2-ND - Tape & Reel (TR)
490-5519-1-ND - Cut Tape (CT)
490-5519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81C106KA73L
Description
CAP CER 10UF 16V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81C106KA73L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1C106K085ACTDK109 116445-14483-1-ND4,25000 KčDirect
C2012X6S1C106K125ACTDK117 019445-7611-1-ND5,73000 KčDirect
In-Stock: 98 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,89000 Kč18,90 Kč
501,32280 Kč66,14 Kč
1001,15490 Kč115,49 Kč
5000,86722 Kč433,61 Kč
1 0000,77903 Kč779,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65122 Kč1 953,66 Kč
6 0000,59967 Kč3 598,02 Kč
9 0000,57388 Kč5 164,92 Kč
15 0000,54529 Kč8 179,35 Kč
21 0000,52859 Kč11 100,39 Kč
30 0000,51253 Kč15 375,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč