10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X6S1A106K125AB

DigiKey Part Number
445-14474-2-ND - Tape & Reel (TR)
445-14474-1-ND - Cut Tape (CT)
445-14474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1A106K125AB
Description
CAP CER 10UF 10V X6S 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1A106K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1A106K085ACTDK66 976445-7613-1-ND5,25000 KčDirect
C2012X7R1A106K125ACTDK479 318445-6857-1-ND6,72000 KčDirect
C2012X6S1C106K085ACTDK109 116445-14483-1-ND5,46000 KčUpgrade
C2012X6S1C106K125ACTDK117 019445-7611-1-ND7,35000 KčUpgrade
C2012X7S1C106K125ACTDK11 638445-174772-1-ND11,97000 KčUpgrade
In-Stock: 1 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,70400 Kč47,04 Kč
503,46040 Kč173,02 Kč
1003,07830 Kč307,83 Kč
5002,43450 Kč1 217,25 Kč
1 0002,23587 Kč2 235,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,01340 Kč4 026,80 Kč
4 0001,88289 Kč7 531,56 Kč
6 0001,81759 Kč10 905,54 Kč
10 0001,74523 Kč17 452,30 Kč
14 0001,70291 Kč23 840,74 Kč
20 0001,66221 Kč33 244,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč